Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 266-2993
- Mfr. Part No.:
- MKS3PIN-5 DC24
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 266-2993
- Mfr. Part No.:
- MKS3PIN-5 DC24
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron general-purpose relay has same mounting and internal wiring as the super MK relays. This relays built-in mechanical indicator enables checking contact operation. Two modes can be used to check circuits for models with latching lever.
All materials are RoHS compliant
Latching Lever Added
Latching Lever Added
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | Yes |
Related links
- Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Omron Plug In Non-Latching Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Omron PCB Mount Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- Omron Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Omron PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, 3PDT
- Omron Plug In Non-Latching Relay, 230V ac Coil, 10A Switching Current, 3PDT
- Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT