- RS Stock No.:
- 257-7409
- Mfr. Part No.:
- 623391250040
- Brand:
- Finder
9 In stock - FREE next working day delivery available
Added
Price Each
£16.23
(exc. VAT)
£19.48
(inc. VAT)
Units | Per unit |
1 + | £16.23 |
- RS Stock No.:
- 257-7409
- Mfr. Part No.:
- 623391250040
- Brand:
- Finder
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Finder Power relay has high DC load switching capability. It has cadmium free contact material. Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creep age distance.
DC coils
Plug-in mounting
Plug-in mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V dc |
Mounting Type | Plug-In Mount |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |