Allen Bradley PCB Power Relay, 125V dc Coil, 8A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

£265.83

(exc. VAT)

£319.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£26.583£265.83

*price indicative

RS Stock No.:
220-9315
Mfr. Part No.:
700-HPS2Z01
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

125V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

700-HPS

Terminal Type

PCB Pin

Switching Current

8A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

22.3kΩ

Length

25mm

Width

12.4mm

Standards/Approvals

RoHS

Coil Power

0.7W

Height

29mm

Contact Material

Silver Alloy

The Rockwell Automation 700-HPS series safety contact relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 125 V dc.

Silver nickel contacts

Molded high dielectric insulating material

Operating temperature ranges between from –40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy