Finder Plug-In Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PST
- RS Stock No.:
- 257-7408
- Mfr. Part No.:
- 623390240300
- Brand:
- Finder
Subtotal (1 unit)*
£16.48
(exc. VAT)
£19.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £16.48 |
*price indicative
- RS Stock No.:
- 257-7408
- Mfr. Part No.:
- 623390240300
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PST | |
| Mounting Type | Plug-In Mount | |
| Switching Current | 16A | |
| Number of Poles | 3 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PST | ||
Mounting Type Plug-In Mount | ||
Switching Current 16A | ||
Number of Poles 3 | ||
Latching No | ||
RoHS Status: Exempt
The Finder Power relay has high DC load switching capability. It has cadmium free contact material. Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creep age distance.
DC coils
Plug-in mounting
Plug-in mounting
Related links
- Finder Plug In Power Relay 16A Switching Current, DPDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- RS PRO PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- Finder Plug-In Mount Power Relay Module 16A Switching Current
- Finder Plug-In Mount Power Relay Module 16A Switching Current
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Finder Plug In Relay 16A Switching Current 3PDT
