TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 256-3991
- Mfr. Part No.:
- V23057-B0006-A401 8-1393215-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-3991
- Mfr. Part No.:
- V23057-B0006-A401 8-1393215-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 28mm | |
| Coil Resistance | 1.2 kΩ | |
| Coil Power | 480mW | |
| Contact Material | Silver Alloy | |
| Depth | 10.4mm | |
| Height | 25.1mm | |
| Life | 20000 (Electrical) cycles, 20000000 (Mechanical) cycles | |
| Series | E | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 4kV rms | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 28mm | ||
Coil Resistance 1.2 kΩ | ||
Coil Power 480mW | ||
Contact Material Silver Alloy | ||
Depth 10.4mm | ||
Height 25.1mm | ||
Life 20000 (Electrical) cycles, 20000000 (Mechanical) cycles | ||
Series E | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 4kV rms | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
