TE Connectivity PCB Mount Signal Relay, 15V dc Coil, 2A Switching Current, SPST
- RS Stock No.:
- 256-0475
- Mfr. Part No.:
- 1-1393774-0
- Brand:
- TE Connectivity
- RS Stock No.:
- 256-0475
- Mfr. Part No.:
- 1-1393774-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 15V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 150V | |
| Maximum Switching Voltage DC | 125V | |
| Maximum Switching Power DC | 60 W | |
| Series | IM | |
| Latching | No | |
| Length | 10mm | |
| Depth | 6mm | |
| Height | 5.65mm | |
| Dimensions | 10 x 6 x 5.65mm | |
| Terminal Type | Through Hole | |
| Application | Signal | |
| Number of Poles | 1 | |
| Switching Current | 2A | |
| Coil Power | 72mW | |
| Contact Material | Gold Plated | |
| Isolation Coil To Contact | 1.5kV | |
| Features | Bifurcated Contacts | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Coil Resistance | 3100Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 62.5VA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 15V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 150V | ||
Maximum Switching Voltage DC 125V | ||
Maximum Switching Power DC 60 W | ||
Series IM | ||
Latching No | ||
Length 10mm | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Number of Poles 1 | ||
Switching Current 2A | ||
Coil Power 72mW | ||
Contact Material Gold Plated | ||
Isolation Coil To Contact 1.5kV | ||
Features Bifurcated Contacts | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Coil Resistance 3100Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 62.5VA | ||
