Phoenix Contact DIN Rail Relay Module, 24V dc Coil, 2A Switching Current, SPST
- RS Stock No.:
- 254-4836
- Mfr. Part No.:
- 2940087
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.30
(exc. VAT)
£15.96
(inc. VAT)
- RS Stock No.:
- 254-4836
- Mfr. Part No.:
- 2940087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 2A | |
| Standards/Approvals | cUL Recognised, cULus Recognised, EAC approval, EN 50178, IEC 60664, UL Recognised | |
| Length | 50mm | |
| Height | 75mm | |
| Width | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Relay Module | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 2A | ||
Standards/Approvals cUL Recognised, cULus Recognised, EAC approval, EN 50178, IEC 60664, UL Recognised | ||
Length 50mm | ||
Height 75mm | ||
Width 10.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a Relay Terminal Block with soldered-in miniature relays. It has input voltage 24 V AC/DC. It concists integrated input circuit and interference suppression circuit.
Integrated input circuit and interference suppression circuit
Input voltage 24 V DC
Gold contact for small loads
Rated surge voltage 4 kV
Related links
- Phoenix Contact DIN Rail Relay Module 2A Switching Current, DPDT
- Phoenix Contact DIN Rail Relay Module Interface Relay 2mA Switching Current, 4PDT
- Phoenix Contact DIN Rail Relay Module 50mA Switching Current, DPDT
- Phoenix Contact DIN Rail Relay Module 8A Switching Current, SPDT
- Phoenix Contact DIN Rail Relay Module 3PDT
- Finder DIN Rail Power Relay Module 30A Switching Current, 2 NO
- Phoenix Contact DIN Rail Relay Module 5A, SPST
- Phoenix Contact DIN Rail Interface Relay 100mA Switching Current, SPST

