Finder PCB Mount Non-Latching Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 253-4101
- Mfr. Part No.:
- 44.62.7.048.4000
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.72
(exc. VAT)
£12.86
(inc. VAT)
- RS Stock No.:
- 253-4101
- Mfr. Part No.:
- 44.62.7.048.4000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Terminal Type | Through Hole | |
| Length | 29mm | |
| Coil Resistance | 4.8 kΩ | |
| Coil Power | 500mW | |
| Life | 20000000 (Electrical) cycles | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Series | 44 Series | |
| Maximum Operating Temperature | +85°C | |
| Height | 25mm | |
| Isolation Coil To Contact | 6kV | |
| Depth | 12.4mm | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Compact | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 4.8 kΩ | ||
Coil Power 500mW | ||
Life 20000000 (Electrical) cycles | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Series 44 Series | ||
Maximum Operating Temperature +85°C | ||
Height 25mm | ||
Isolation Coil To Contact 6kV | ||
Depth 12.4mm | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Compact | ||

