Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-1958
- Mfr. Part No.:
- 406170244301
- Brand:
- Finder
Subtotal (1 pack of 50 units)*
£300.95
(exc. VAT)
£361.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £6.019 | £300.95 |
*price indicative
- RS Stock No.:
- 248-1958
- Mfr. Part No.:
- 406170244301
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Series | 40 | |
| Latching | No | |
| Maximum Switching Voltage AC | 400V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Maximum Switching Current AC | 30 A | |
| Coil Power | 500mW | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 6kV | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | cURus, EAC | |
| Life | 100000 Cycles | |
| Minimum Operating Temperature | -40°C | |
| Number of Coils | Single | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Series 40 | ||
Latching No | ||
Maximum Switching Voltage AC 400V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Current AC 30 A | ||
Coil Power 500mW | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 6kV | ||
Maximum Operating Temperature +85°C | ||
Standards Met cURus, EAC | ||
Life 100000 Cycles | ||
Minimum Operating Temperature -40°C | ||
Number of Coils Single | ||
- COO (Country of Origin):
- IT
Finder Series 40 Power Relay, 24V DC Coil Voltage, 16A Switching Current - 406170244301
This power relay is a compact PCB mount device specifically designed for a variety of applications. Operating at a coil voltage of 24V DC, this SPDT relay efficiently handles switching currents of up to 16A. It provides reliable performance with a lifespan of up to 100,000 cycles, making it an excellent choice for demanding industrial operations.
Features & Benefits
• Supports maximum switching voltage of 400V AC for versatile applications
• High current rating up to 16A ensures effective power management
• Single coil design improves efficiency and reduces component count
• Excellent isolation of 6kV between coil and contact improves safety
• Suitable for automation processes in controlled environments
• Compact size facilitates easy integration into electronic circuit boards
• High current rating up to 16A ensures effective power management
• Single coil design improves efficiency and reduces component count
• Excellent isolation of 6kV between coil and contact improves safety
• Suitable for automation processes in controlled environments
• Compact size facilitates easy integration into electronic circuit boards
Applications
• Utilised in control panels for automation systems
• Integrated into door and gate opener mechanisms
• Commonly found in vending machines for operational functionality
• Deployed in toys for automated actions
• In use within electronic circuit boards for component switching
• Integrated into door and gate opener mechanisms
• Commonly found in vending machines for operational functionality
• Deployed in toys for automated actions
• In use within electronic circuit boards for component switching
What is the maximum load capacity when using this relay?
The relay can handle a maximum switching current of 16A, making it suitable for various load types within this range.
How does this relay ensure safety in electrical applications?
With an isolation rating of 6kV between the coil and contacts, it provides significant protection against electrical shock and surges, ensuring safe operation under various conditions.
What is the expected lifespan of this relay under standard operating conditions?
This relay boasts a mechanical lifespan of 10 million cycles and an electrical lifespan of up to 100,000 cycles, ensuring longevity and reliability in applications.
Can this relay be used in high-temperature environments?
It operates effectively in temperatures ranging from -40°C to +85°C, making it suitable for various industrial settings.
Related links
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount 24V dc Coil SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT
- Finder PCB Mount Relay 16A Switching Current, SPDT
- Finder PCB Mount 24V dc Coil SPDT
- Finder PCB Mount 24V dc Coil SPDT
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT
