Finder Plug In Relay, 230V ac Coil, 10A Switching Current
- RS Stock No.:
- 248-1523
- Mfr. Part No.:
- 553282300054
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
£127.46
(exc. VAT)
£152.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Pack* | 
|---|---|---|
| 10 + | £12.746 | £127.46 | 
*price indicative
- RS Stock No.:
- 248-1523
- Mfr. Part No.:
- 553282300054
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V ac | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Latching | No | |
| Select all | ||
|---|---|---|
| Brand Finder | ||
| Coil Voltage 230V ac | ||
| Mounting Type Plug In | ||
| Switching Current 10A | ||
| Number of Poles 2 | ||
| Latching No | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 2 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 230 Vac (50/60 Hz).
It comes with a lockable test button, an LED (AC) and a mechanical indicator
Cadmium free contacts
Cadmium free contacts
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug-In Mount Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current, 3PDT
- Finder Flange Mount Relay 10A Switching Current
- Finder PCB Mount Relay 10A Switching Current
