Finder PCB Mount, Plug In Relay, 24V dc Coil, 10A Switching Current, SPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£5.12

(exc. VAT)

£6.14

(inc. VAT)

RS Stock No.:
248-1373
Mfr. Part No.:
434170244000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount, Plug In

Switching Current

10A

Number of Poles

1

Latching

No

COO (Country of Origin):
ES

Finder Series 43 Power Relay, 24V DC Coil Voltage, 10A Switching Current - 434170244000


This power relay is designed for efficient operation in various electrical applications. With a coil voltage of 24V DC and a compact PCB mounting style, it ensures seamless integration into diverse systems. The relay features a single pole and a high switching current capability of 10A, making it suitable for reliable performance in demanding environments.

Features & Benefits


• SPDT configuration offers versatile switching functions

• Operates at a maximum switching voltage of 400V AC

• Suitable for DC switching applications up to 48V

• Flux-proof design meets RT II protection standards

Applications


• Used in medical and dental equipment

• Ideal for alarm systems and air conditioning units

• Utilised in electric toys and games

• Suitable for door and gate openers

• Effective in vending machines and electronic circuit boards

What are the electrical specifications for this relay?


The relay operates at a coil voltage of 24V DC and supports a maximum switching voltage of 400V AC. It can handle a maximum switching current of 10A for AC and 15A peak.

How does this relay perform in high-temperature environments?


It can operate in temperatures ranging from -40°C to +85°C, ensuring reliability in varied conditions.

What is the expected lifespan of this relay under normal operating conditions?


The relay is rated for 100,000 electrical cycles at the rated load, ensuring long-term reliability and durability.