Finder Flange Mount Non-Latching Relay, 24V ac Coil, 12A Switching Current, DPDT

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£14.10

(exc. VAT)

£16.92

(inc. VAT)

RS Stock No.:
245-2150
Mfr. Part No.:
56.32.8.024.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

20.7mm

Coil Resistance

190 Ω

Coil Power

1.5W

Isolation Coil To Contact

4kV

Height

37.2mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Maximum Operating Temperature

+70°C

Series

56 Series

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Depth

27.7mm

Maximum Switching Power AC

3 kVA

Approvals

UL recognised component for Canada and US, VDE