Allen Bradley Non-Latching Relay, 240V ac Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£22.86

(exc. VAT)

£27.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.86

*price indicative

RS Stock No.:
221-4191
Mfr. Part No.:
700-HKX2A2-4L
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

240V ac

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

31.5kΩ

Height

32.8mm

Length

29mm

Standards/Approvals

RoHS, EN61810-1, CSA 22.2 No. 14, CE, UL 508

Width

12.4mm

Coil Power

1.2W

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
US
The Rockwell Automation 700-HKX general purpose slim line relay has 240 V coil voltage. It has DPDT contact configuration.

Coil voltage 240 V

Plug-in blade-style terminals (2.5 x 0.5 mm)

Retainer clip with sockets

Standard ON/OFF flag indicator

Relay faceplate accepts optional Bulletin1492 snap-in markers

Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy