Allen Bradley Power Relay, 120 V ac Coil, 10 A Switching Current, DPDT
- RS Stock No.:
- 221-4129
- Mfr. Part No.:
- 700-HJ36A1
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4129
- Mfr. Part No.:
- 700-HJ36A1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The Rockwell Automation 700-HJ General purpose magnetic latching relay has 120V coil voltage. It has SPDT contact output.
Coil voltage 120 V
SPDT contact arrangement
10 Amp standard contact
Related links
- Allen Bradley Power Relay 10 A Switching Current, DPDT
- Allen Bradley Power Relay 8 A Switching Current, DPDT
- Allen Bradley Panel Non-Latching Relay 40 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 6 A Switching Current, DPDT
- Allen Bradley Flange Non-Latching Relay 25 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 15 A Switching Current, DPDT
