Allen Bradley Non-Latching Relay, 12V dc Coil, 7A Switching Current, 4PDT

Subtotal (1 unit)*

£14.18

(exc. VAT)

£17.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.18

*price indicative

RS Stock No.:
221-4038
Mfr. Part No.:
700-HC24Z12-3-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

4PDT

Series

700-HC

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-30°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

55°C

Coil Resistance

12.5kΩ

Standards/Approvals

No

Coil Power

1W

Length

27.7mm

Height

37.2mm

Width

20.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 12V coil voltage. It has 4PDT contact output.

Coil voltage 12 V

4PDT contact output

Low energy rating (10V, 10mA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy