Allen Bradley Plug In Non-Latching Relay, 240V ac Coil, 7A Switching Current, 4PDT

Subtotal (1 unit)*

£13.94

(exc. VAT)

£16.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.94

*price indicative

RS Stock No.:
221-4028
Mfr. Part No.:
700-HC24A2-4L
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

240V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Coil Resistance

19100 O

Coil Power

1W

Series

700-HC

Isolation Coil To Contact

2kV

COO (Country of Origin):
IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 240V coil voltage. It has 4PDT contact output.

Coil voltage 240 V
4PDT contact output
Low energy rating (10V, 10mA)

Related links