Allen Bradley Plug In Non-Latching Relay, 6V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

£15.73

(exc. VAT)

£18.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.73

*price indicative

RS Stock No.:
220-9094
Mfr. Part No.:
700-HA33Z06
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

6V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Coil Resistance

28 O

Coil Power

1.3W

Isolation Coil To Contact

2kV

Series

700-HA33

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A. Contact configuration 3PDT, and coil voltage 6Vdc.

3PDT
3-pole
3 Form C
Single AgNi Contact

Related links