Allen Bradley Non-Latching Relay, 125V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

£30.49

(exc. VAT)

£36.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.49

*price indicative

RS Stock No.:
220-9092
Mfr. Part No.:
700-HA33Z01-3-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

125V dc

Product Type

Non-Latching Relay

Contact Configuration

3PDT

Series

700-HA33

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

240V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

12kΩ

Height

54mm

Length

36.5mm

Width

32.8mm

Standards/Approvals

RoHS

Coil Power

1.3W

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A. Contact configuration 3PDT, and coil voltage 125Vdc.

3PDT

3-pole

3 Form C

Single AgNi Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy