Allen Bradley Plug In Non-Latching Relay, 125V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

£24.12

(exc. VAT)

£28.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.12

*price indicative

RS Stock No.:
220-9091
Mfr. Part No.:
700-HA33Z01-3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

125V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Coil Resistance

12000 O

Coil Power

1.3W

Isolation Coil To Contact

2kV

Series

700-HA33

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A. Contact configuration 3PDT, and coil voltage 125Vdc.

3PDT
3-pole
3 Form C
Single AgNi Contact

Related links