Allen Bradley Non-Latching Relay, 110V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

£17.92

(exc. VAT)

£21.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.92

*price indicative

RS Stock No.:
220-9064
Mfr. Part No.:
700-HA33A11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

110V ac

Contact Configuration

3PDT

Series

700-HA33

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Coil Resistance

1.9kΩ

Width

32.8mm

Standards/Approvals

RoHS

Coil Power

2W

Height

54mm

Length

36.5mm

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose plug-in relays. It has a 11 pin and 10A. Contact configuration 3PDT, and coil voltage 110Vac.

3PDT

3-pole

3 Form C

Single AgNi Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy