Allen Bradley Non-Latching Relay, 12V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

£17.54

(exc. VAT)

£21.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.54

*price indicative

RS Stock No.:
220-9069
Mfr. Part No.:
700-HA33A12
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

12V ac

Contact Configuration

3PDT

Series

700-HA33

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Switching DC Voltage

30V dc

Coil Resistance

19Ω

Maximum Operating Temperature

70°C

Width

32.8mm

Height

54mm

Length

36.5mm

Standards/Approvals

RoHS

Coil Power

2W

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A. Contact configuration 3PDT, and coil voltage 12Vac.

3PDT

3-pole

3 Form C

Single AgNi Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy