Allen Bradley DIN Rail, Panel Mount Non-Latching Relay, 24 → 60V ac/dc Coil, 3A Switching Current

Subtotal (1 unit)*

£46.52

(exc. VAT)

£55.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.52

*price indicative

RS Stock No.:
220-8995
Mfr. Part No.:
700-EF400KJ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24 → 60V ac/dc

Mounting Type

DIN Rail, Panel Mount

Switching Current

3A

Coil Power

1W

Isolation Coil To Contact

6kV

Series

700-EF

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Rockwell Automation series 700-EF IEC control relay signal converter in terminal design. Contact configuration 4 N.O. Control voltage is 24V to 60V DC electronic coil.

Mechanically linked contacts
Timer and latch operations
Switch up to 690V AC and DC
700S-EF for safety circuits

Related links