Allen Bradley DIN Rail Non-Latching Relay, 130V ac/dc, 40 V ac/dc Coil, 3A Switching Current
- RS Stock No.:
- 220-8985
- Mfr. Part No.:
- 700-EF220KY
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£46.50
(exc. VAT)
£55.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.50 |
*price indicative
- RS Stock No.:
- 220-8985
- Mfr. Part No.:
- 700-EF220KY
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 130V ac/dc, 40V ac/dc | |
| Product Type | Non-Latching Relay | |
| Mount Type | DIN Rail | |
| Series | 700-EF | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 77mm | |
| Height | 80mm | |
| Coil Power | 1W | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 130V ac/dc, 40V ac/dc | ||
Product Type Non-Latching Relay | ||
Mount Type DIN Rail | ||
Series 700-EF | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 77mm | ||
Height 80mm | ||
Coil Power 1W | ||
Standards/Approvals IEC 60947-1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Rockwell Automation series 700-EF IEC control relay signal converter in terminal design. Contact configuration 2 N.O. and 2 N.C. Control voltage is 48V to 130V DC electronic coil.
Mechanically linked contacts
Timer and latch operations
Switch up to 690V AC and DC
700S-EF for safety circuits
Related links
- Allen Bradley DIN Rail Non-Latching Relay 40 V ac/dc Coil, 3A Switching Current
- Allen Bradley DIN Rail Non-Latching Relay 48 V ac/dc Coil 3PDT
- Allen Bradley DIN Rail Non-Latching Relay 500 V ac/dc Coil, 3A Switching Current
- Allen Bradley DIN Rail Non-Latching Relay 60 V ac/dc Coil, 3A Switching Current
- Allen Bradley DIN Rail Non-Latching Relay 250 V ac/dc Coil, 3A Switching Current
- Allen Bradley DIN Rail Non-Latching Relay 20 V dc Coil, 3A Switching Current
- Allen Bradley DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 48 V ac/dc Coil SPDT
