Allen Bradley DIN Rail Non-Latching Relay, 24V ac/dc, 60 V ac/dc Coil, 3A Switching Current

Subtotal (1 unit)*

£44.73

(exc. VAT)

£53.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.73

*price indicative

RS Stock No.:
220-8989
Mfr. Part No.:
700-EF310KJ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

24, 60V ac/dc

Mount Type

DIN Rail

Series

700-EF

Terminal Type

Screw

Switching Current

3A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

IEC 60947-1

Height

80mm

Length

77mm

Coil Power

1W

RoHS Status: Not Applicable

The Rockwell Automation series 700-EF IEC control relay signal converter in terminal design. Contact configuration 3 N.O. and 1 N.C. Control voltage is 24V to 60V DC electronic coil.

Mechanically linked contacts

Timer and latch operations

Switch up to 690V AC and DC

700S-EF for safety circuits

Related links