Allen Bradley DIN Rail Non-Latching Relay, 12V dc, 20 V dc Coil, 3A Switching Current

Subtotal (1 unit)*

£61.72

(exc. VAT)

£74.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.72

*price indicative

RS Stock No.:
220-8987
Mfr. Part No.:
700-EF310EQ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

12V dc, 20V dc

Product Type

Non-Latching Relay

Mount Type

DIN Rail

Series

700-EF

Terminal Type

Screw

Switching Current

3A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

80mm

Coil Power

1W

Length

77mm

Standards/Approvals

IEC 60947-1

Width

45mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Rockwell Automation series 700-EF IEC control relay signal converter in terminal design. Contact configuration 3 N.O. and 1 N.C. Control voltage is 12V to 20V DC electronic coil.

Mechanically linked contacts

Timer and latch operations

Switch up to 690V AC and DC

700S-EF for safety circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy