- RS Stock No.:
- 215-1601
- Mfr. Part No.:
- MY4-GS AC48
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 215-1601
- Mfr. Part No.:
- MY4-GS AC48
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron MY4 series 14-pin relay. It has a transparent case with mechanical indicator. It has plug-in type terminals.
Plug-in socket type mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 6A |
Number of Poles | 4 |
Latching | No |
Coil Resistance | 788Ω |
Coil Power | 900mW |
Series | MY4 |
Related links
- Omron Plug In Power Relay, 48V ac Coil, 6A Switching Current, 4PDT
- Omron Plug In Latching Power Relay, 48V ac Coil, 6A Switching Current, 4PDT
- Omron Plug In Non-Latching Relay, 48V ac Coil, 3A Switching Current, 4PDT
- Omron Plug In Power Relay, 48V dc Coil, 6A Switching Current, 4PDT
- Omron Plug In Power Relay, 12V ac Coil, 6A Switching Current, 4PDT
- Omron Plug In Power Relay, 24V ac Coil, 6A Switching Current, 4PDT
- Omron Plug In Power Relay, 100 → 110V ac Coil, 6A Switching Current, 4PDT
- Omron Plug In Power Relay, 220 → 240V ac Coil, 6A Switching Current, 4PDT