Phoenix Contact DIN Rail Interface Relay, 120V ac Coil, 1A Switching Current, 2PDT
- RS Stock No.:
- 212-7311
- Mfr. Part No.:
- 2903328
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£122.21
(exc. VAT)
£146.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £12.221 | £122.21 |
*price indicative
- RS Stock No.:
- 212-7311
- Mfr. Part No.:
- 2903328
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | 2PDT | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RPT-LV-120AC/2X21AU | |
| Terminal Type | Push-in | |
| Switching Current | 1A | |
| Width | 16mm | |
| Length | 75mm | |
| Height | 93mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Product Type Interface Relay | ||
Contact Configuration 2PDT | ||
Mount Type DIN Rail | ||
Series RIF-1-RPT-LV-120AC/2X21AU | ||
Terminal Type Push-in | ||
Switching Current 1A | ||
Width 16mm | ||
Length 75mm | ||
Height 93mm | ||
Standards/Approvals RoHS | ||
The Phoenix Contact pre-assembled relay module with push-in connection having input voltage of 120V AC. It is consisting of relay base, power contact relay and metal retaining bracket.
Ambient temperature -40 to 50 °C
Degree of protection RT III,IP20
Related links
- Phoenix Contact DIN Rail Interface Relay 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Non-Latching Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Relay Module Interface Relay 10mA Switching Current, 2PDT
- Phoenix Contact Plug-in Interface Relay 5mA Switching Current, 4PDT
- Phoenix Contact DIN Rail Non-Latching Relay 10A Switching Current, 2PDT
- Phoenix Contact PLC Series Interface Relay 120V ac Coil, SPDT
- Aratas DIN Rail Power Relay 30A Switching Current, SPST
