Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 178-2113
- Mfr. Part No.:
- JW2SN5
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£13.29
(exc. VAT)
£15.95
(inc. VAT)
- RS Stock No.:
- 178-2113
- Mfr. Part No.:
- JW2SN5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | Through Hole | |
| Length | 28.6mm | |
| Coil Resistance | 47 Ω | |
| Height | 20mm | |
| Series | JW | |
| Contact Material | Silver Alloy | |
| Depth | 12.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type Through Hole | ||
Length 28.6mm | ||
Coil Resistance 47 Ω | ||
Height 20mm | ||
Series JW | ||
Contact Material Silver Alloy | ||
Depth 12.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Power | ||
- COO (Country of Origin):
- TH

