Panasonic PCB Mount Automotive Relay, 12V dc Coil, 40A Switching Current, SPDT
- RS Stock No.:
- 178-1996
- Mfr. Part No.:
- CB1P12
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.66
(exc. VAT)
£4.39
(inc. VAT)
- RS Stock No.:
- 178-1996
- Mfr. Part No.:
- CB1P12
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 40A | |
| Terminal Type | Through Hole | |
| Length | 26mm | |
| Coil Resistance | 103 Ω | |
| Coil Power | 1.4W | |
| Height | 26mm | |
| Series | CB | |
| Maximum Operating Temperature | +85°C | |
| Depth | 22mm | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 500V | |
| Life | 1000000 (Electrical) cycles | |
| Maximum Switching Power DC | 1.4 W | |
| Application | Automotive | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 40A | ||
Terminal Type Through Hole | ||
Length 26mm | ||
Coil Resistance 103 Ω | ||
Coil Power 1.4W | ||
Height 26mm | ||
Series CB | ||
Maximum Operating Temperature +85°C | ||
Depth 22mm | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 500V | ||
Life 1000000 (Electrical) cycles | ||
Maximum Switching Power DC 1.4 W | ||
Application Automotive | ||
- COO (Country of Origin):
- JP

