Hongfa Europe GMBH PCB Mount Non-Latching Relay, 5V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 176-2830
- Mfr. Part No.:
- HF41F/005-HS
- Brand:
- Hongfa Europe GMBH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2830
- Mfr. Part No.:
- HF41F/005-HS
- Brand:
- Hongfa Europe GMBH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 400V | |
| Maximum Switching Voltage DC | 125V | |
| Maximum Switching Current DC | 6 A | |
| Maximum Switching Current AC | 6 A | |
| Length | 28mm | |
| Coil Resistance | 147 Ω | |
| Coil Power | 170mW | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 4kV | |
| Life | 1 x 10^7 cycles | |
| Depth | 5mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Series | HF41F | |
| Height | 15mm | |
| Maximum Switching Power DC | 180 W | |
| Maximum Switching Power AC | 1.5 kVA | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Voltage DC 125V | ||
Maximum Switching Current DC 6 A | ||
Maximum Switching Current AC 6 A | ||
Length 28mm | ||
Coil Resistance 147 Ω | ||
Coil Power 170mW | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kV | ||
Life 1 x 10^7 cycles | ||
Depth 5mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Series HF41F | ||
Height 15mm | ||
Maximum Switching Power DC 180 W | ||
Maximum Switching Power AC 1.5 kVA | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC coil and up to 6ADC/AC current through the coil to switch positions. This relay is a subminiature type power relay. It can be used in single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 4KVAC
• Service temperature range between -40°C and 85°C
• High surge withstand voltage up to 6KV
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration, shock and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 4KVAC
• Service temperature range between -40°C and 85°C
• High surge withstand voltage up to 6KV
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration, shock and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
