TE Connectivity Plug In Non-Latching Relay, 115V ac Coil, 25A Switching Current, DPDT
- RS Stock No.:
- 175-6596
- Mfr. Part No.:
- 4-1415546-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 175-6596
- Mfr. Part No.:
- 4-1415546-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 25A | |
| Number of Poles | 2 | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 92 V @ 50 Hz, 97.8 V @ 60 Hz | |
| Maximum Switching Current AC | 25 A | |
| Length | 38.5mm | |
| Coil Resistance | 1.85 kΩ | |
| Coil Power | 2.22 VA @ 60 Hz, 2.65 VA @ 50 Hz | |
| Depth | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Life | 10000000 (Mechanical) cycles | |
| Height | 73.5mm | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Alloy | |
| Series | RM8 | |
| Maximum Switching Power AC | 6 kVA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 25A | ||
Number of Poles 2 | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 92 V @ 50 Hz, 97.8 V @ 60 Hz | ||
Maximum Switching Current AC 25 A | ||
Length 38.5mm | ||
Coil Resistance 1.85 kΩ | ||
Coil Power 2.22 VA @ 60 Hz, 2.65 VA @ 50 Hz | ||
Depth 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Life 10000000 (Mechanical) cycles | ||
Height 73.5mm | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Series RM8 | ||
Maximum Switching Power AC 6 kVA | ||
- COO (Country of Origin):
- RO
2 pole 25 A, 2 form C (2 CO) contacts
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
