TE Connectivity Flange Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 175-6592
- Mfr. Part No.:
- 3-1415546-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 175-6592
- Mfr. Part No.:
- 3-1415546-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | Flange Mount | |
| Switching Current | 16A | |
| Number of Poles | 3 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage DC | 24V | |
| Maximum Switching Current DC | 16 A | |
| Length | 38.5mm | |
| Coil Resistance | 345Ω | |
| Coil Power | 1.7W | |
| Contact Material | Silver Alloy | |
| Depth | 35.5mm | |
| Life | 20000000 (Mechanical) cycles | |
| Maximum Operating Temperature | +60°C | |
| Series | RM7 | |
| Height | 73.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 6 kVA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Flange Mount | ||
Switching Current 16A | ||
Number of Poles 3 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage DC 24V | ||
Maximum Switching Current DC 16 A | ||
Length 38.5mm | ||
Coil Resistance 345Ω | ||
Coil Power 1.7W | ||
Contact Material Silver Alloy | ||
Depth 35.5mm | ||
Life 20000000 (Mechanical) cycles | ||
Maximum Operating Temperature +60°C | ||
Series RM7 | ||
Height 73.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 6 kVA | ||
- COO (Country of Origin):
- RO
2/3 pole 10/16A, 2 form C (CO) or 3 form C (CO) contacts
Switching capacity up to 6000VA
DC or AC coil
Mechanical indicator
Push-to-test button
Plug-in version, PCB terminals, chassis- or DIN-rail mount
Switching capacity up to 6000VA
DC or AC coil
Mechanical indicator
Push-to-test button
Plug-in version, PCB terminals, chassis- or DIN-rail mount
