Panasonic PCB Mount Automotive Relay, 12V dc Coil, 15A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-9255
Mfr. Part No.:
JSM1-12V-5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

15A

Terminal Type

PCB Pin

Maximum Switching Voltage DC

16V

Length

22mm

Coil Resistance

225 <ohm/>

Coil Power

640mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Height

16.4mm

Minimum Operating Temperature

-40°C

Depth

16mm

Contact Material

Gold Alloy

Life

10^5 (Electrical - NO) Operations, 10^7 (Mechanical) Operations, 5 x 10^4 (Electrical NC) Operations

Maximum Switching Power DC

240 W

Application

Automotive

RoHS Status: Not Applicable