Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-8186
Mfr. Part No.:
JW1FSN12
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

28.6mm

Coil Resistance

270Ω

Contact Material

Silver Alloy

Depth

12.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Height

20mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy