Panasonic PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 173-8185
- Mfr. Part No.:
- JW1FSN5
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8185
- Mfr. Part No.:
- JW1FSN5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 28.6mm | |
| Coil Resistance | 47Ω | |
| Height | 20mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Depth | 12.8mm | |
| Maximum Switching Power DC | 300 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 28.6mm | ||
Coil Resistance 47Ω | ||
Height 20mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 12.8mm | ||
Maximum Switching Power DC 300 W | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Power | ||
- COO (Country of Origin):
- TH
