Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Subtotal (1 tube of 40 units)*

£92.36

(exc. VAT)

£110.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
40 +£2.309£92.36

*price indicative

RS Stock No.:
173-8181
Mfr. Part No.:
TX212
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage DC

220V

Series

SY

Maximum Switching Power DC

60 W

Latching

No

Length

15mm

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

2A

Application

General Purpose

Isolation Coil To Contact

1.5kV rms

Life

100000000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Coil Resistance

1020Ω

Contact Material

Gold Plated

Operating Temperature Range

-40 → +85°C