DPDT PCB Mount Latching Relay 3 A, 12V dc
- RS Stock No.:
- 173-8167
- Mfr. Part No.:
- S2-L2-DC12V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8167
- Mfr. Part No.:
- S2-L2-DC12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 3 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Maximum Switching Power DC | 90 W | |
| Length | 28mm | |
| Depth | 12mm | |
| Height | 10.4mm | |
| Dimensions | 28 x 10.4 x 12mm | |
| Terminal Type | Through Hole | |
| Coil Resistance | 720 <ohm/> | |
| Maximum Switching Power AC | 1 kVA | |
| Life | 100000000 cycles | |
| Isolation Coil To Contact | 1.5kV rms | |
| Operating Temperature Range | -40 +65°C | |
| Coil Power | 200mW | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Maximum Switching Power DC 90 W | ||
Length 28mm | ||
Depth 12mm | ||
Height 10.4mm | ||
Dimensions 28 x 10.4 x 12mm | ||
Terminal Type Through Hole | ||
Coil Resistance 720 <ohm/> | ||
Maximum Switching Power AC 1 kVA | ||
Life 100000000 cycles | ||
Isolation Coil To Contact 1.5kV rms | ||
Operating Temperature Range -40 +65°C | ||
Coil Power 200mW | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +65°C | ||
