Panasonic PCB Power Relay, 5V dc Coil, 4A, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-8160
Mfr. Part No.:
S2-DC5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

DPDT

Mount Type

PCB

Switching Current

4A

Series

S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Height

10.4mm

Terminal Type

Through Hole

Length

28mm

Coil Power

192mW

Contact Material

Gold Plated

Coil Resistance

130Ω

COO (Country of Origin):
DE

S Series Relay


These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays

Excellent resistance to vibration and shock

Low EMF (approx. 0.3μV)

DIL Terminal array to fit 2.54mm grid

Dimensions, H10 x W28 x D12 mm

PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA