Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 100mA Switching Current, SPST
- RS Stock No.:
- 171-7039
- Mfr. Part No.:
- 2909884
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.06
(exc. VAT)
£16.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.06 |
*price indicative
- RS Stock No.:
- 171-7039
- Mfr. Part No.:
- 2909884
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RPT-LDP-24DC/1IC | |
| Terminal Type | Screw | |
| Switching Current | 100mA | |
| Length | 16mm | |
| Height | 93mm | |
| Width | 75mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series RIF-1-RPT-LDP-24DC/1IC | ||
Terminal Type Screw | ||
Switching Current 100mA | ||
Length 16mm | ||
Height 93mm | ||
Width 75mm | ||
Standards/Approvals IEC 60947-5-1 | ||
- COO (Country of Origin):
- CN
Phoenix Contact Interface Relay Module, Screw Terminal, SPDT - RIF-1-RPT-LDP-24DC/1IC - 2909884
Safely couple signals between a PLC (programmable logic controller) and peripherals with this relay from Phoenix Contact. The unit is supplied ready for DIN mounting and includes a base, plug-in interference suppression module and retaining bracket for simple setup.
The relay module accepts both solid and flexible conductors over a wide cross-section range. Its cabling system makes it easy to configure and wire, so connection to your control system can be done quickly. Thanks to reverse polarity protection, it won't be damaged if its outlet is wired incorrectly.
This component has a narrow profile to allow for maximum packing capacity on a circuit board. It's conveniently sealed, which makes it washable. This means you can remove welding flux residue without worrying about solvents affecting the relay's function.
Features and Benefits
• Coil voltage of 24 V AC/DC
• Switching current of 100 mA
• Switching voltage of 250 V AC/DC
• SNPO (single pole, normally open) contact configuration
• Silver alloy contact material
• Life of 30,000,000 cycles
• 1 pole
• Screw Terminal type
• IP20 (ingress protection) rating for protection against solid objects up to 12 mm
• Dimensions of 16 (length) x 93 (height) x 75 mm (depth)
• Operating temperature range of -40°C to +70°C
Related links
- Phoenix Contact DIN Rail Interface Relay 100mA Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 100mA Switching Current, SPDT
- Durakool PCB Power Relay 100mA Switching Current, 1 CO
- Phoenix Contact DIN Rail Interface Relay 5A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- TE Connectivity Board Relay 100mA Switching Current, DPDT-2 CO
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 8A Switching Current, SPST
