Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 308-1282
- Distrelec Article No.:
- 304-10-463
- Mfr. Part No.:
- 2942108
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.49
(exc. VAT)
£14.99
(inc. VAT)
- RS Stock No.:
- 308-1282
- Distrelec Article No.:
- 304-10-463
- Mfr. Part No.:
- 2942108
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | EMG 10-REL/KSR-G 24/1-LC | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Standards/Approvals | UL, cUL | |
| Height | 53.5mm | |
| Length | 75mm | |
| Width | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series EMG 10-REL/KSR-G 24/1-LC | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Standards/Approvals UL, cUL | ||
Height 53.5mm | ||
Length 75mm | ||
Width 10.6mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact EMG 10-REL/KSR-G 24/1-LC Series Interface Relay, 24V DC Coil Voltage, SPST - 2942108
This Interface relay is designed for dependable switching in electrical applications. Featuring a single pole, single throw (SPST) configuration with a 24V DC Coil voltage, it is suitable for DIN rail mounting in industrial settings. The relay operates within a temperature range of -20°C to +40°C, making it versatile for various environmental conditions.
Features & Benefits
• Integrated input circuit reduces installation complexity
• Mixed AC/DC compatibility ensures versatility
• Silver alloy contacts enhance longevity and performance
• High-voltage capability supports large load management
• Reverse polarity protection safeguards against electrical faults
• Compact design for space-efficient installations
Applications
• Controlling motor loads in automation systems
• Switching applications in industrial environments
• Relay panels for high-power devices
• Embedded systems for signal processing
• Control circuits for machinery
Is it suitable for high-load switching?
Yes, it can handle continuous currents up to 6A.
How quickly does it respond to input signals?
The typical response time is around 7ms.
Related links
- Phoenix Contact DIN Rail Interface Relay 8A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 5A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 100mA Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, DPDT
- Phoenix Contact DIN Rail Non-Latching Relay 8A Switching Current, 2PDT
- Phoenix Contact Power Relay 8A Switching Current, SPST

