TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-9322
Mfr. Part No.:
OJ-SS-112HM.000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V

Length

18.2mm

Coil Resistance

320 Ω

Coil Power

450mW

Contact Material

Silver

Standards Met

CQC03001007764, TUV R 50139166, UL E82292, VDE 40007630

Height

14.7mm

Minimum Operating Temperature

-30°C

Series

OJ

Life

100000 (Electrical) operations, 10000000 (Mechanical) operations

Depth

10.2mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Application

Appliances, Industrial Control