TE Connectivity PCB Mount Power Relay, 24V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 161-5243
- Mfr. Part No.:
- V23009A 7A 52
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-5243
- Mfr. Part No.:
- V23009A 7A 52
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 15A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 150V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 53mm | |
| Coil Resistance | 300Ω | |
| Coil Power | 2W | |
| Height | 61mm | |
| Isolation Coil To Contact | 2.5kVrms | |
| Contact Material | Silver Alloy | |
| Depth | 46.5mm | |
| Series | V23009 | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 15A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 150V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 53mm | ||
Coil Resistance 300Ω | ||
Coil Power 2W | ||
Height 61mm | ||
Isolation Coil To Contact 2.5kVrms | ||
Contact Material Silver Alloy | ||
Depth 46.5mm | ||
Series V23009 | ||
Application Power | ||
