TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
161-3937
Mfr. Part No.:
RP818012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

270 Ω

Coil Power

500mW

Minimum Operating Temperature

-40°C

Height

25.5mm

Contact Material

Silver Alloy

Series

RPII

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Maximum Switching Power AC

3 kVA

Application

Power

RoHS Status: Not Applicable

Related links