TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 136-1640
- Mfr. Part No.:
- IM17GR
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£2,117.00
(exc. VAT)
£2,540.40
(inc. VAT)
- RS Stock No.:
- 136-1640
- Mfr. Part No.:
- IM17GR
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 2A | |
| Terminal Type | Surface Mount | |
| Length | 10mm | |
| Coil Resistance | 4.12 kΩ | |
| Coil Power | 140mW | |
| Minimum Operating Temperature | -40°C | |
| Height | 5.65mm | |
| Contact Material | Gold Plated | |
| Depth | 7.5mm | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Power DC | 60 W | |
| Maximum Switching Power AC | 62.5VA | |
| Application | Signal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 2A | ||
Terminal Type Surface Mount | ||
Length 10mm | ||
Coil Resistance 4.12 kΩ | ||
Coil Power 140mW | ||
Minimum Operating Temperature -40°C | ||
Height 5.65mm | ||
Contact Material Gold Plated | ||
Depth 7.5mm | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power DC 60 W | ||
Maximum Switching Power AC 62.5VA | ||
Application Signal | ||
- COO (Country of Origin):
- CZ

