TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 135-4457
- Mfr. Part No.:
- RE030024
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.54
(exc. VAT)
£4.25
(inc. VAT)
- RS Stock No.:
- 135-4457
- Mfr. Part No.:
- RE030024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 6A | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Length | 20mm | |
Coil Resistance | 2.88 kΩ | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -40°C | |
Height | 10.6mm | |
Maximum Operating Temperature | +70°C | |
Depth | 10mm | |
Maximum Switching Power AC | 1.5 kVA | |
Application | Compact | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 20mm | ||
Coil Resistance 2.88 kΩ | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Height 10.6mm | ||
Maximum Operating Temperature +70°C | ||
Depth 10mm | ||
Maximum Switching Power AC 1.5 kVA | ||
Application Compact | ||
- COO (Country of Origin):
- CZ
RE Series
Sensitive coil 200mW
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc
Approvals
UL, VDE
