Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 134-7876
- Mfr. Part No.:
- ADW1103HTW
- Brand:
- Panasonic
- RS Stock No.:
- 134-7876
- Mfr. Part No.:
- ADW1103HTW
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 3V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | Yes | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 277V | |
| Length | 24mm | |
| Coil Resistance | 45Ω | |
| Coil Power | 200mW | |
| Height | 18.8mm | |
| Minimum Operating Temperature | -40°C | |
| Life | Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations | |
| Contact Material | Silver Alloy | |
| Standards Met | CSA, cUL, cULus, IEC 60335-1, PTI 325V, TV-8, UL, VDE | |
| Depth | 10mm | |
| Isolation Coil To Contact | 5kVrms | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Power AC | 4.432 kVA | |
| Dimensions | 24 x 10 x 18.8mm | |
| Application | Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 3V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching Yes | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 277V | ||
Length 24mm | ||
Coil Resistance 45Ω | ||
Coil Power 200mW | ||
Height 18.8mm | ||
Minimum Operating Temperature -40°C | ||
Life Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations | ||
Contact Material Silver Alloy | ||
Standards Met CSA, cUL, cULus, IEC 60335-1, PTI 325V, TV-8, UL, VDE | ||
Depth 10mm | ||
Isolation Coil To Contact 5kVrms | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power AC 4.432 kVA | ||
Dimensions 24 x 10 x 18.8mm | ||
Application Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies | ||
- COO (Country of Origin):
- JP
