Panasonic PCB Mount Power Relay, 24V dc Coil, 90A Switching Current, SPST
- RS Stock No.:
- 134-7848
- Mfr. Part No.:
- HE1aN-W-24V-Y6
- Brand:
- Panasonic
Subtotal (1 box of 25 units)*
£439.40
(exc. VAT)
£527.275
(inc. VAT)
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £17.576 | £439.40 |
*price indicative
- RS Stock No.:
- 134-7848
- Mfr. Part No.:
- HE1aN-W-24V-Y6
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 90A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 277V | |
| Length | 38mm | |
| Coil Resistance | 300Ω | |
| Coil Power | 1.92W | |
| Isolation Coil To Contact | 5kVrms | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Depth | 33mm | |
| Minimum Operating Temperature | -50°C | |
| Height | 38.8mm | |
| Standards Met | cULus, EN 61810-1, VDE | |
| Life | Minimum of 10000 (Electrical) operations, Minimum of 1000000 (Mechanical) operations | |
| Maximum Switching Power AC | 24.93 kVA | |
| Application | Solar & Industrial Inverter, Stationary Charging Stand, UPS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 90A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 277V | ||
Length 38mm | ||
Coil Resistance 300Ω | ||
Coil Power 1.92W | ||
Isolation Coil To Contact 5kVrms | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Depth 33mm | ||
Minimum Operating Temperature -50°C | ||
Height 38.8mm | ||
Standards Met cULus, EN 61810-1, VDE | ||
Life Minimum of 10000 (Electrical) operations, Minimum of 1000000 (Mechanical) operations | ||
Maximum Switching Power AC 24.93 kVA | ||
Application Solar & Industrial Inverter, Stationary Charging Stand, UPS | ||
