TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 124-4468
- Mfr. Part No.:
- OJ-SS-112HM.000
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-4468
- Mfr. Part No.:
- OJ-SS-112HM.000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Maximum Switching Voltage AC | 277V | |
Maximum Switching Voltage DC | 30V | |
Length | 18.2mm | |
Coil Resistance | 320 Ω | |
Coil Power | 450mW | |
Isolation Coil To Contact | 4kV rms | |
Height | 14.7mm | |
Series | OJ | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +70°C | |
Life | 100000 (Electrical) operations, 10000000 (Mechanical) operations | |
Depth | 10.2mm | |
Contact Material | Silver | |
Standards Met | CQC03001007764, TUV R 50139166, UL E82292, VDE 40007630 | |
Application | Appliances, Industrial Control | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 30V | ||
Length 18.2mm | ||
Coil Resistance 320 Ω | ||
Coil Power 450mW | ||
Isolation Coil To Contact 4kV rms | ||
Height 14.7mm | ||
Series OJ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Life 100000 (Electrical) operations, 10000000 (Mechanical) operations | ||
Depth 10.2mm | ||
Contact Material Silver | ||
Standards Met CQC03001007764, TUV R 50139166, UL E82292, VDE 40007630 | ||
Application Appliances, Industrial Control | ||
- COO (Country of Origin):
- CN
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE