TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-4459
Mfr. Part No.:
1-1415899-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

5.73 kΩ

Coil Power

400mW

Contact Material

Silver Alloy

Standards Met

CQC 12002066685, IEC 60335-1, UL E214025, VDE Cert. No. 40023970

Life

>10000000 (Mechanical) operations

Minimum Operating Temperature

-40°C

Depth

12.7mm

Isolation Coil To Contact

5kV rms

Height

15.7mm

Maximum Operating Temperature

+85°C

Series

RZ

Application

Boiler Control, Garage Door Control, Household Appliances, POS Automation, Timers

COO (Country of Origin):
AT