Panasonic Surface Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 113-8910
- Mfr. Part No.:
- DS1E-M-5V
- Brand:
- Panasonic
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.40
(exc. VAT)
£6.48
(inc. VAT)
- RS Stock No.:
- 113-8910
- Mfr. Part No.:
- DS1E-M-5V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 30 W | |
| Series | FTR-C1 | |
| Latching | No | |
| Length | 15.2mm | |
| Depth | 7.7mm | |
| Height | 9.4mm | |
| Terminal Type | PCB Pin | |
| Switching Current | 3A | |
| Number of Poles | 2 | |
| Isolation Coil To Contact | 1.5kV rms | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Coil Resistance | 89.3Ω | |
| Maximum Switching Power AC | 62.5VA | |
| Life | 100000000 (Mechanical) cycles, 500000 (Electrical) cycles | |
| Coil Power | 280mW | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 30 W | ||
Series FTR-C1 | ||
Latching No | ||
Length 15.2mm | ||
Depth 7.7mm | ||
Height 9.4mm | ||
Terminal Type PCB Pin | ||
Switching Current 3A | ||
Number of Poles 2 | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Coil Resistance 89.3Ω | ||
Maximum Switching Power AC 62.5VA | ||
Life 100000000 (Mechanical) cycles, 500000 (Electrical) cycles | ||
Coil Power 280mW | ||